New Product
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5991090147F

DigiKey Part Number
350-5991090147FTR-ND - Tape & Reel (TR)
350-5991090147FCT-ND - Cut Tape (CT)
350-5991090147FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5991090147F
Description
599 SMD LED 0603 0.60MM HEIGHT B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.60mm x 0.79mm
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Tinted
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.61mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13600 €1,36 €
1000,09480 €9,48 €
5000,07604 €38,02 €
1.0000,06982 €69,82 €
2.0000,06451 €129,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05883 €235,32 €
8.0000,05505 €440,40 €
12.0000,05311 €637,32 €
20.0000,05092 €1.018,40 €
28.0000,04962 €1.389,36 €
40.0000,04834 €1.933,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €