
5990010137F | |
|---|---|
DigiKey Part Number | 350-5990010137FTR-ND - Tape & Reel (TR) 350-5990010137FCT-ND - Cut Tape (CT) 350-5990010137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990010137F |
Description | 599 SMD LED 0603 LOW PROFILE 0.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.53mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,09190 € | 9,19 € |
| 500 | 0,07372 € | 36,86 € |
| 1.000 | 0,06767 € | 67,67 € |
| 2.000 | 0,06252 € | 125,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05930 € | 237,20 € |
| 8.000 | 0,05549 € | 443,92 € |
| 12.000 | 0,05354 € | 642,48 € |
| 20.000 | 0,05133 € | 1.026,60 € |
| 28.000 | 0,05001 € | 1.400,28 € |
| 40.000 | 0,04873 € | 1.949,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





