
5990191007F | |
|---|---|
DigiKey Part Number | 350-4359-2-ND - Tape & Reel (TR) 350-4359-1-ND - Cut Tape (CT) 350-4359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990191007F |
Description | LED BLUE 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,12648 € | 63,24 € |
| 1.000 | 0,11695 € | 116,95 € |
| 2.000 | 0,10882 € | 217,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09995 € | 399,80 € |
| 8.000 | 0,09420 € | 753,60 € |
| 12.000 | 0,09125 € | 1.095,00 € |
| 20.000 | 0,08791 € | 1.758,20 € |
| 28.000 | 0,08593 € | 2.406,04 € |
| 40.000 | 0,08400 € | 3.360,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |








