Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Automotive High-Temperature SMD PolySwitch | Datasheet Preview
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOASMDCH016F-2

DigiKey Part Number
18-NANOASMDCH016F-2TR-ND - Tape & Reel (TR)
18-NANOASMDCH016F-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NANOASMDCH016F-2
Description
PTC RESET FUSE 30V 160MA 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
160 mA
Current - Trip (It)
800 mA
Current - Max
20 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
700 mOhms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.14mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
50,53200 €2,66 €
100,49100 €4,91 €
500,40720 €20,36 €
1000,37570 €37,57 €
2500,33776 €84,44 €
5000,31154 €155,77 €
1.0000,28724 €287,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22709 €681,27 €
6.0000,21517 €1.291,02 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €