
598-2102-107F | |
|---|---|
DigiKey Part Number | 350-598-2102-107FTR-ND - Tape & Reel (TR) 350-598-2102-107FCT-ND - Cut Tape (CT) 350-598-2102-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2102-107F |
Description | LED WHITE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2102-107F Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.83mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-IW5-2897 | QT Brightek (QTB) | 2.415 | 1516-QBLP631-IW5-2897CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,19650 € | 19,65 € |
| 500 | 0,16110 € | 80,55 € |
| 1.000 | 0,14945 € | 149,45 € |
| 2.000 | 0,13954 € | 279,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07186 € | 287,44 € |
| 8.000 | 0,06743 € | 539,44 € |
| 12.000 | 0,06515 € | 781,80 € |
| 20.000 | 0,06258 € | 1.251,60 € |
| 28.000 | 0,06105 € | 1.709,40 € |
| 40.000 | 0,05956 € | 2.382,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




