
5990191007F | |
|---|---|
DigiKey Part Number | 350-4359-2-ND - Tape & Reel (TR) 350-4359-1-ND - Cut Tape (CT) 350-4359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990191007F |
Description | LED BLUE 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15130 € | 15,13 € |
| 500 | 0,12316 € | 61,58 € |
| 1.000 | 0,11387 € | 113,87 € |
| 2.000 | 0,10596 € | 211,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10121 € | 404,84 € |
| 8.000 | 0,09539 € | 763,12 € |
| 12.000 | 0,09240 € | 1.108,80 € |
| 20.000 | 0,08902 € | 1.780,40 € |
| 28.000 | 0,08701 € | 2.436,28 € |
| 40.000 | 0,08505 € | 3.402,00 € |
| 100.000 | 0,08073 € | 8.073,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |








