Similar

5973302607F | |
|---|---|
DigiKey Part Number | 350-5973302607FTR-ND - Tape & Reel (TR) 350-5973302607FCT-ND - Cut Tape (CT) 350-5973302607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973302607F |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,29260 € | 29,26 € |
| 500 | 0,24292 € | 121,46 € |
| 1.000 | 0,22659 € | 226,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20163 € | 604,89 € |
| 6.000 | 0,19115 € | 1.146,90 € |
| 9.000 | 0,18577 € | 1.671,93 € |
| 15.000 | 0,17970 € | 2.695,50 € |
| 21.000 | 0,17609 € | 3.697,89 € |
| 30.000 | 0,17257 € | 5.177,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |









