


LTST-C150GKT | |
|---|---|
DigiKey Part Number | 160-1169-2-ND - Tape & Reel (TR) 160-1169-1-ND - Cut Tape (CT) 160-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150GKT |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C150GKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMG-C150 | Broadcom Limited | 271.386 | 516-1443-1-ND | 0,39000 € | Similar |
| HSMG-C177 | Broadcom Limited | 399 | 516-3234-1-ND | 0,30000 € | Similar |
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10.998 | 67-SML-LX1206GC-TR1CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06332 € | 31,66 € |
| 1.000 | 0,05799 € | 57,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05109 € | 153,27 € |
| 6.000 | 0,04756 € | 285,36 € |
| 9.000 | 0,04575 € | 411,75 € |
| 15.000 | 0,04370 € | 655,50 € |
| 21.000 | 0,04247 € | 891,87 € |
| 30.000 | 0,04128 € | 1.238,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |









