1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206GC-TR1

DigiKey Part Number
67-SML-LX1206GC-TR1TR-ND - Tape & Reel (TR)
67-SML-LX1206GC-TR1CT-ND - Cut Tape (CT)
67-SML-LX1206GC-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206GC-TR1
Description
LED 565NM GREEN CLR 1206 T/R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.23mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.612
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13600 €1,36 €
1000,09480 €9,48 €
5000,07608 €38,04 €
1.0000,06987 €69,87 €
2.0000,06458 €129,16 €
5.0000,05876 €293,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05513 €551,30 €
20.0000,05204 €1.040,80 €
30.0000,05045 €1.513,50 €
50.0000,04866 €2.433,00 €
70.0000,04760 €3.332,00 €
100.0000,04656 €4.656,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €