


595-2211-007NF | |
|---|---|
DigiKey Part Number | 350-595-2211-007NFTR-ND - Tape & Reel (TR) 350-595-2211-007NFCT-ND - Cut Tape (CT) 350-595-2211-007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595-2211-007NF |
Description | 2MM PRISM YEL-GRN 7" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow-Green Diffused 2.2V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 595-2211-007NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow-Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 127mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Oval with Domed Top | |
Lens Size | 1.83mm x 1.65mm | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,24900 € | 12,49 € |
| 100 | 0,95370 € | 95,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,82788 € | 496,73 € |
| 1.200 | 0,78641 € | 943,69 € |
| 1.800 | 0,76516 € | 1.377,29 € |
| 3.000 | 0,74117 € | 2.223,51 € |
| 4.200 | 0,72690 € | 3.052,98 € |
| 6.000 | 0,71300 € | 4.278,00 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |




