


5942301013F | |
|---|---|
DigiKey Part Number | 350-5942301013FTR-ND - Tape & Reel (TR) 350-5942301013FCT-ND - Cut Tape (CT) 350-5942301013FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5942301013F |
Description | LED CBI 1.6MM GRN-YLW RA 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green-Yellow 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green-Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,50440 € | 50,44 € |
| 500 | 0,42660 € | 213,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,39384 € | 630,14 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |








