


595-2701-007NF | |
|---|---|
DigiKey Part Number | 350-595-2701-007NFTR-ND - Tape & Reel (TR) 350-595-2701-007NFCT-ND - Cut Tape (CT) 350-595-2701-007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595-2701-007NF |
Description | 2MM PRISM YELLOW 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Oval with Domed Top 1.83mm x 1.65mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 325mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Oval with Domed Top | |
Lens Size | 1.83mm x 1.65mm | |
Voltage Rating | 2.1V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,26900 € | 12,69 € |
| 100 | 0,96920 € | 96,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,84133 € | 504,80 € |
| 1.200 | 0,79918 € | 959,02 € |
| 1.800 | 0,77758 € | 1.399,64 € |
| 3.000 | 0,75320 € | 2.259,60 € |
| 4.200 | 0,73871 € | 3.102,58 € |
| 6.000 | 0,72458 € | 4.347,48 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

