


5923535313F | |
|---|---|
DigiKey Part Number | 350-3820-2-ND - Tape & Reel (TR) 350-3820-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5923535313F |
Description | LED CBI 3MM BI-LVL RED/GRN/BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) (x 2) 1.9V Red, 3.4V Green, 3.4V Blue 30mA Round with Domed Top 3.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) (x 2) | |
Wavelength - Peak | 635nm, 523nm, 468nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 31mcd Red, 84mcd Green, 16mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.9V Red, 3.4V Green, 3.4V Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 7,27700 € | 72,77 € |
| 100 | 6,01520 € | 601,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,73040 € | 1.719,12 € |
| 600 | 5,52487 € | 3.314,92 € |
| 900 | 5,41972 € | 4.877,75 € |
| 1.500 | 5,30117 € | 7.951,76 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

