
5924242413F | |
|---|---|
DigiKey Part Number | 350-5924242413FTR-ND - Tape & Reel (TR) 350-5924242413FCT-ND - Cut Tape (CT) 350-5924242413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5924242413F |
Description | BI-LEVEL PRISM RGB / RGB 13" REE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) 1.95V Red, 3.2V Green, 3.2V Blue 10mA Red, 10mA Green, 10mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA Red, 10mA Green, 10mA Blue |
Manufacturer Dialight | Millicandela Rating 40mcd Red, 260mcd Green, 40mcd Blue |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 3.00mm Dia |
Part Status Active | Voltage Rating 1.95V Red, 3.2V Green, 3.2V Blue |
Color Red, Green, Blue (RGB) | Mounting Type Surface Mount, Right Angle |
Configuration 2 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,11900 € | 61,19 € |
| 100 | 5,01610 € | 501,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,62313 € | 1.386,94 € |
| 600 | 4,44840 € | 2.669,04 € |
| 900 | 4,35897 € | 3.923,07 € |
| 1.500 | 4,25813 € | 6.387,20 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |


