
5923737313NF | |
|---|---|
DigiKey Part Number | 350-5923737313NFTR-ND - Tape & Reel (TR) 350-5923737313NFCT-ND - Cut Tape (CT) 350-5923737313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923737313NF |
Description | BI-LEVEL PRISM RGB / RGB 13" REE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) 2.1V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer Dialight | Millicandela Rating 95mcd Red, 350mcd Green, 60mcd Blue |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 3.00mm Dia |
Part Status Active | Voltage Rating 2.1V Red, 3.2V Green, 3.2V Blue |
Color Red, Green, Blue (RGB) | Mounting Type Surface Mount, Right Angle |
Configuration 2 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 6,45000 € | 64,50 € |
| 100 | 5,29940 € | 529,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,88897 € | 1.466,69 € |
| 600 | 4,70680 € | 2.824,08 € |
| 900 | 4,61356 € | 4.152,20 € |
| 1.500 | 4,50845 € | 6.762,68 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |


