MFR Recommended
MFR Recommended

5923520313NF | |
|---|---|
DigiKey Part Number | 350-5923520313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5923520313NF |
Description | LED CBI BI-LVL RED/GN/BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Red, Green, Blue (RGB) (x 1) 2V Red, 1.9V Red, 3.4V Green, 3.4V Blue 20mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Red (x 1), Red, Green, Blue (RGB) (x 1) | |
Wavelength - Peak | 660nm, 635nm, 523nm, 468nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 21mcd Red, 31mcd Red, 84mcd Green, 16mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2V Red, 1.9V Red, 3.4V Green, 3.4V Blue | |
Mounting Type | Surface Mount, Right Angle |


