
5923720313NF | |
|---|---|
DigiKey Part Number | 350-5923720313NFTR-ND - Tape & Reel (TR) 350-5923720313NFCT-ND - Cut Tape (CT) 350-5923720313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923720313NF |
Description | BI-LEVEL PRISM RGB / RED 13" REE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Red, Green, Blue (RGB) 2.1V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 95mcd Red, 350mcd Green, 60mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Red, 3.2V Green, 3.2V Blue | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,27100 € | 32,71 € |
| 100 | 2,61010 € | 261,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,44910 € | 734,73 € |
| 600 | 2,34073 € | 1.404,44 € |
| 900 | 2,28524 € | 2.056,72 € |
| 1.500 | 2,22263 € | 3.333,95 € |
| 2.100 | 2,18542 € | 4.589,38 € |
| 3.000 | 2,14916 € | 6.447,48 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

