
5924220313NF | |
|---|---|
DigiKey Part Number | 350-5924220313NFTR-ND - Tape & Reel (TR) 350-5924220313NFCT-ND - Cut Tape (CT) 350-5924220313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5924220313NF |
Description | BI-LEVEL PRISM RGB / RED 13" REE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Red, Green, Blue (RGB) 1.95V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 40mcd Red, 260mcd Green, 40mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.95V Red, 3.2V Green, 3.2V Blue | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,10600 € | 31,06 € |
| 100 | 2,47230 € | 247,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,31740 € | 695,22 € |
| 600 | 2,21350 € | 1.328,10 € |
| 900 | 2,16027 € | 1.944,24 € |
| 1.500 | 2,10024 € | 3.150,36 € |
| 2.100 | 2,06455 € | 4.335,56 € |
| 3.000 | 2,02978 € | 6.089,34 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

