5855413 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 11,53231 €

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 12,92352 €
Image for 5855413 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5855413

DigiKey Part Number
5855413-ND
Manufacturer
Manufacturer Product Number
5855413
Description
LED CLUSTER T3 1/4 YLW 525NM 14V
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Bayonet 14V T - 3 1/4
Product Attributes
Filter Similar Products
Category
Wavelength
525nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
14V
Series
Base Type
Bayonet
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Millicandela Rating
420mcd
Can Replace Lamps
Multiple Bayonet Base Lamps
Configuration
Single
Size / Dimension
T - 3 1/4
Applications
Incandescent Replacements, Indicator Lights
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5855413FDialight05855413F-ND11,53231 €Direct
5855423FDialight05855423F-ND12,92352 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes