
5855413F | |
|---|---|
DigiKey Part Number | 5855413F-ND |
Manufacturer | |
Manufacturer Product Number | 5855413F |
Description | LED CLUSTER T3 1/4 YLW 525NM 14V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Miniature Bayonet (BA9S) T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Base Type | Miniature Bayonet (BA9S) | |
Color | - | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 11,67754 € | 759,04 € |
| Unit Price without VAT: | 11,67754 € |
|---|---|
| Unit Price with VAT: | 13,89627 € |

