Image for 5855423F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5855423F

DigiKey Part Number
5855423F-ND
Manufacturer
Manufacturer Product Number
5855423F
Description
LED CLUSTER T3 1/4 YLW 525NM 14V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Bayonet 14V T - 3 1/4
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
14V
Manufacturer
Dialight
Base Type
Bayonet
Series
Color
Yellow
Packaging
Bulk
Millicandela Rating
420mcd
Part Status
Active
Configuration
Single
Can Replace Lamps
Multiple Bayonet Base Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Base Product Number
Wavelength
525nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5412,92352 €697,87 €
Unit Price without VAT:12,92352 €
Unit Price with VAT:15,37899 €