5615601080F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,55159 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 1.200
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,51194 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,54078 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615601080F

DigiKey Part Number
5615601080F-ND
Manufacturer
Manufacturer Product Number
5615601080F
Description
LED CBI 5MM GRN TH PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
120mcd
Manufacturer
Dialight
Viewing Angle
24°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Green
Voltage Rating
2.3V
Wavelength - Peak
565nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5615601050FDialight05615601050F-ND0,55159 €Parametric Equivalent
5615601060FDialight1.2005615601060F-ND1,31000 €Parametric Equivalent
5615601070FDialight05615601070F-ND0,51194 €Parametric Equivalent
5615601090FDialight05615601090F-ND0,54078 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3000,54078 €703,01 €
Unit Price without VAT:0,54078 €
Unit Price with VAT:0,64353 €