Similar

5615601050F | |
|---|---|
DigiKey Part Number | 5615601050F-ND |
Manufacturer | |
Manufacturer Product Number | 5615601050F |
Description | LED CBI 5MM GRN CLR TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 120mcd |
Manufacturer Dialight | Viewing Angle 24° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 2.3V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5615601100F | Dialight | 0 | 350-1748-ND | 0,51194 € | Similar |
| 5331H5 | Visual Communications Company - VCC | 0 | L20735-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,55159 € | 717,07 € |
| Unit Price without VAT: | 0,55159 € |
|---|---|
| Unit Price with VAT: | 0,65639 € |



