LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615601060F

DigiKey Part Number
5615601060F-ND
Manufacturer
Manufacturer Product Number
5615601060F
Description
LED CBI 5MM GREEN CLR PC MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
120mcd
Manufacturer
Dialight
Viewing Angle
24°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Green
Voltage Rating
2.3V
Wavelength - Peak
565nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,31000 €1,31 €
250,82160 €20,54 €
1000,69770 €69,77 €
5000,59600 €298,00 €
1.0000,56280 €562,80 €
2.0000,53465 €1.069,30 €
5.0000,50393 €2.519,65 €
10.0000,48480 €4.848,00 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €