Similar
Similar
Similar
Similar

FHB1248DHE-TXKW | |
|---|---|
DigiKey Part Number | 603-1495-ND |
Manufacturer | |
Manufacturer Product Number | FHB1248DHE-TXKW |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 245.8 CFM (6.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 245.8 CFM (6.88m³/min) | |
Static Pressure | 1.502 in H2O (374.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 71.5dB(A) | |
Power (Watts) | 63.36 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 1.32A | |
Voltage Range | 32 ~ 80VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 40°C |























