


19028867A | |
|---|---|
DigiKey Part Number | CR071-ND |
Manufacturer | |
Manufacturer Product Number | 19028867A |
Description | FAN AXIAL 119.1X39.1MM MD48B1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19028867A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119.13mm L x 119.13mm H | |
Width | 39.12mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.278 in H2O (69.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 5.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 83000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,82000 € | 36,82 € |
| 20 | 27,45750 € | 549,15 € |
| 40 | 25,53700 € | 1.021,48 € |
| 60 | 24,47033 € | 1.468,22 € |
| 100 | 24,44050 € | 2.444,05 € |
| Unit Price without VAT: | 36,82000 € |
|---|---|
| Unit Price with VAT: | 43,81580 € |











