Similar



4418H | |
|---|---|
DigiKey Part Number | 381-2677-ND |
Manufacturer | |
Manufacturer Product Number | 4418H |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 141.3 CFM (3.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4418H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 141.3 CFM (3.96m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 8.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 57500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,62000 € | 52,62 € |
| 10 | 42,02700 € | 420,27 € |
| 36 | 36,77417 € | 1.323,87 € |
| 72 | 34,85653 € | 2.509,67 € |
| Unit Price without VAT: | 52,62000 € |
|---|---|
| Unit Price with VAT: | 62,61780 € |
















