Similar




FFC0912DE-TP04 | |
|---|---|
DigiKey Part Number | 603-1207-ND |
Manufacturer | |
Manufacturer Product Number | FFC0912DE-TP04 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFC0912DE-TP04 Models |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 9.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 0.800A |
Air Flow 110.2 CFM (3.09m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.665 in H2O (165.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3212JH4 | ebm-papst Inc. | 173 | 381-2306-ND | 102,10000 € | Similar |
| PMD1209PMB1-A.(2).GN | Sunon Fans | 217 | 259-1423-ND | 24,04000 € | Similar |
















