


3212JH4 | |
|---|---|
DigiKey Part Number | 381-2306-ND |
Manufacturer | |
Manufacturer Product Number | 3212JH4 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 165.0 CFM (4.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3212JH4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 165.0 CFM (4.62m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 73.0dB(A) | |
Power (Watts) | 50 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.617 lb (279.87 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,14000 € | 95,14 € |
| 10 | 76,94900 € | 769,49 € |
| 36 | 71,52528 € | 2.574,91 € |
| Unit Price without VAT: | 95,14000 € |
|---|---|
| Unit Price with VAT: | 113,21660 € |






















