MMT371A3B5-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT371A3B5-0001

DigiKey Part Number
MMT371A3B5-0001-ND
Manufacturer
Manufacturer Product Number
MMT371A3B5-0001
Description
CONN JACK FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
50VAC, 60VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Railway
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,15000 €27,15 €
1023,07100 €230,71 €
3021,35067 €640,52 €
5020,59500 €1.029,75 €
10019,61290 €1.961,29 €
25018,38648 €4.596,62 €
Manufacturers Standard Package
Unit Price without VAT:27,15000 €
Unit Price with VAT:32,30850 €