
GRM92-45 | |
|---|---|
DigiKey Part Number | 1053-1396-ND |
Manufacturer | |
Manufacturer Product Number | GRM92-45 |
Description | FAN FILTER 92MM 45PPI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | OA92, OA938 OD9220, OD9225 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,64240 € | 41,06 € |
| 50 | 1,54040 € | 77,02 € |
| 100 | 1,44210 € | 144,21 € |
| 400 | 1,29555 € | 518,22 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |























