SPD74-273M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 12,32672 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,45810 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,53663 €
Datasheet
27 µH Shielded Drum Core, Wirewound Inductor 1.7 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD74-273M

DigiKey Part Number
SPD74-273M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD74-273M
Description
FIXED IND 27UH 1.7A 150 MOHM SMD
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1.7 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD74-273M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.185" (4.70mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRSPD74-273MDelevan0197-HRSPD74-273MTR-ND12,32672 €Similar
SCRH74-270Signal Transformer0SCRH74-270-ND0,45810 €Similar
SCRH74B-270Signal Transformer0SCRH74B-270-ND0,53663 €Similar
Obsolete
This product is no longer manufactured. View Substitutes