
HRSPD74-273M | |
|---|---|
DigiKey Part Number | 197-HRSPD74-273MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRSPD74-273M |
Description | FIXED IND 27UH 1.05A 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 1.05 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.290" L x 0.290" W (7.37mm x 7.37mm) | |
Height - Seated (Max) | 0.198" (5.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,13140 € | 2.532,85 € |
| Unit Price without VAT: | 10,13140 € |
|---|---|
| Unit Price with VAT: | 12,05637 € |

