
1N4148WS | |
|---|---|
DigiKey Part Number | 5245-1N4148WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148WS |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,04145 € | 31,09 € |
| 1.500 | 0,03655 € | 54,82 € |
| 2.250 | 0,03404 € | 76,59 € |
| 3.750 | 0,03121 € | 117,04 € |
| 5.250 | 0,02953 € | 155,03 € |
| 7.500 | 0,02790 € | 209,25 € |
| 18.750 | 0,02431 € | 455,81 € |
| 37.500 | 0,02209 € | 828,38 € |
| 75.000 | 0,02023 € | 1.517,25 € |
| Unit Price without VAT: | 0,04145 € |
|---|---|
| Unit Price with VAT: | 0,04933 € |










