
1N4448WS | |
|---|---|
DigiKey Part Number | 4878-1N4448WSTR-ND - Tape & Reel (TR) 4878-1N4448WSCT-ND - Cut Tape (CT) 4878-1N4448WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,04970 € | 4,97 € |
| 500 | 0,03608 € | 18,04 € |
| 1.000 | 0,03163 € | 31,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02173 € | 65,19 € |
| 6.000 | 0,01807 € | 108,42 € |
| 9.000 | 0,01568 € | 141,12 € |
| 15.000 | 0,01466 € | 219,90 € |
| 21.000 | 0,01460 € | 306,60 € |
| 30.000 | 0,01319 € | 395,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

