
1N4148WS | |
|---|---|
DigiKey Part Number | 6415-1N4148WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148WS |
Description | DIODE ARRAY GP 100V 150MA SOD323 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 10 | 0,02100 € | 0,21 € |
| 100 | 0,01250 € | 1,25 € |
| 500 | 0,00876 € | 4,38 € |
| 1.000 | 0,00744 € | 7,44 € |
| 3.000 | 0,00632 € | 18,96 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03570 € |




