
SH275-3/32 | |
|---|---|
DigiKey Part Number | W182-500-ND 49-SH275-3/32-DS-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/32 |
Description | HEATSHRINK BLACK 3/32IN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-3/32-01-SS500FT | Qualtek | 886 | 189-Q2-F-3/32-01-SS500FT-DS-ND | 0,49000 € | Direct |
| Q2-F-3/32-01-SS500FT | Qualtek | 19.000 | Q2F332B-500-ND | 0,05842 € | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,92800 € | 4,64 € |
| 10 | 0,85400 € | 8,54 € |
| 20 | 0,78550 € | 15,71 € |
| 50 | 0,70280 € | 35,14 € |
| 100 | 0,64650 € | 64,65 € |
| 250 | 0,57880 € | 144,70 € |
| 500 | 0,53234 € | 266,17 € |
| 1.000 | 0,49745 € | 497,45 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 0,33274 € | 166,37 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


