Direct
Direct

SH275-3/32 | |
|---|---|
DigiKey Part Number | W182-1000-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/32 |
Description | HEATSHRINK BLACK 3/32IN X 1000FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-3/32-01-SS500FT | Qualtek | 886 | 189-Q2-F-3/32-01-SS500FT-DS-ND | 0,49000 € | Direct |
| Q2-F-3/32-01-SS500FT | Qualtek | 19.000 | Q2F332B-500-ND | 0,05842 € | Direct |



