
SH275-1 | |
|---|---|
DigiKey Part Number | W189-4R0-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1 |
Description | HEATSHRK BLK 1"X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,37040 € | 37,04 € |
| 250 | 0,32408 € | 81,02 € |
| 500 | 0,30094 € | 150,47 € |
| 1.250 | 0,29400 € | 367,50 € |
| Unit Price without VAT: | 0,39360 € |
|---|---|
| Unit Price with VAT: | 0,46838 € |






