
SH275-1 | |
|---|---|
DigiKey Part Number | W189-1R5-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1 |
Description | HEATSHRK BLK 1"X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.125' (38.10mm, 1.50") | Shelf Life 60 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14820 € | 14,82 € |
| 250 | 0,12968 € | 32,42 € |
| 500 | 0,12040 € | 60,20 € |
| 1.250 | 0,11763 € | 147,04 € |
| Unit Price without VAT: | 0,15740 € |
|---|---|
| Unit Price with VAT: | 0,18731 € |






