
SH275-1/16 | |
|---|---|
DigiKey Part Number | W181-R5-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/16 |
Description | HEATSHRK BLK 1/16"X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.042' (12.70mm, 0.50") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02480 € | 2,48 € |
| 250 | 0,02164 € | 5,41 € |
| 500 | 0,02010 € | 10,05 € |
| 1.250 | 0,01963 € | 24,54 € |
| Unit Price without VAT: | 0,02620 € |
|---|---|
| Unit Price with VAT: | 0,03118 € |






