
SH275-1/16 | |
|---|---|
DigiKey Part Number | W181-2R0-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/16 |
Description | HEATSHRK BLK 1/16"X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04920 € | 4,92 € |
| 250 | 0,04304 € | 10,76 € |
| 500 | 0,03996 € | 19,98 € |
| 1.250 | 0,03904 € | 48,80 € |
| Unit Price without VAT: | 0,05240 € |
|---|---|
| Unit Price with VAT: | 0,06236 € |






