
2671/28WH-1000 | |
|---|---|
DigiKey Part Number | W2628W-100-ND |
Manufacturer | |
Manufacturer Product Number | 2671/28WH-1000 |
Description | HOOK-UP STRND 28AWG WHT 100' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,60000 € | 70,60 € |
| 5 | 57,76000 € | 288,80 € |
| 10 | 44,92400 € | 449,24 € |
| Unit Price without VAT: | 70,60000 € |
|---|---|
| Unit Price with VAT: | 84,01400 € |

