
2671/28RD-1000 | |
|---|---|
DigiKey Part Number | 49-2671/28RD-1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2671/28RD-1000 |
Description | HOOK-UP STRND 28AWG RED FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 Red 150V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 150V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 $ | 1,46 $ |
| 5 | 1,30200 $ | 6,51 $ |
| 10 | 1,24000 $ | 12,40 $ |
| 25 | 1,16240 $ | 29,06 $ |
| 50 | 1,10680 $ | 55,34 $ |
| 100 | 1,05340 $ | 105,34 $ |
| Unit Price without VAT: | 1,46000 $ |
|---|---|
| Unit Price with VAT: | 1,73740 $ |





