28 AWG Hook-Up Wire 42/44 Black 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/28BK-1000

DigiKey Part Number
W2628B-100-ND
Manufacturer
Manufacturer Product Number
2671/28BK-1000
Description
HOOK-UP STRND 28AWG BLACK 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 42/44 Black 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
150V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
42/44
Ratings
UL Style 1692/1568
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,72000 €69,72 €
557,04200 €285,21 €
1044,36600 €443,66 €
Manufacturers Standard Package
Unit Price without VAT:69,72000 €
Unit Price with VAT:82,96680 €