
2617/16-BK-100 | |
|---|---|
DigiKey Part Number | 2617/16-BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2617/16-BK-100 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 55/33 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 55/33 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.155" (3.94mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3212 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96446 € | 482,23 € |
| Unit Price without VAT: | 0,96446 € |
|---|---|
| Unit Price with VAT: | 1,14771 € |

