
2617/10-BK-1000 | |
|---|---|
DigiKey Part Number | 2617/10-BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2617/10-BK-1000 |
Description | HOOK-UP STRND 10AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.207" (5.26mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3212 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05612 € | 1.056,12 € |
| Unit Price without VAT: | 1,05612 € |
|---|---|
| Unit Price with VAT: | 1,25678 € |

