
2616/20-RD-500 | |
|---|---|
DigiKey Part Number | 2616/20-RD-500-ND |
Manufacturer | |
Manufacturer Product Number | 2616/20-RD-500 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/33 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/33 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13110 € | 65,55 € |
| Unit Price without VAT: | 0,13110 € |
|---|---|
| Unit Price with VAT: | 0,15601 € |

