
2616/18-BK-100 | |
|---|---|
DigiKey Part Number | 2616/18-BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2616/18-BK-100 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 41/34 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.108" (2.74mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/34 | Ratings UL Style 3135 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36528 € | 182,64 € |
| Unit Price without VAT: | 0,36528 € |
|---|---|
| Unit Price with VAT: | 0,43468 € |

