
2615/30-WH-1000 | |
|---|---|
DigiKey Part Number | 2615/30-WH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2615/30-WH-1000 |
Description | HOOK-UP STRND 30AWG WHT 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 € | 123,67 € |
| 2 | 117,67000 € | 235,34 € |
| 3 | 114,27333 € | 342,82 € |
| 5 | 110,11200 € | 550,56 € |
| 7 | 107,44000 € | 752,08 € |
| 10 | 104,66500 € | 1.046,65 € |
| Unit Price without VAT: | 123,67000 € |
|---|---|
| Unit Price with VAT: | 147,16730 € |

